Part Details for DSC1104CI2-100.0000T by Microchip Technology Inc
Overview of DSC1104CI2-100.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1104CI2-100.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1104CI2-100.000
|
Avnet Americas | MEMS Crystal Oscillator 100MHz 3.3V 2pF 6-Pin CDFN T/R - Tape and Reel (Alt: DSC1104CI2-100.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DSC1104CI2-100.0000T
|
Microchip Technology Inc | MEMS OSC, HCSL, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9800 / $2.7400 | Buy Now |
DISTI #
DSC1104CI2-100.000
|
Avnet Americas | MEMS Crystal Oscillator 100MHz 3.3V 2pF 6-Pin CDFN T/R - Tape and Reel (Alt: DSC1104CI2-100.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
DISTI #
DSC1104CI2-100.000
|
Avnet Americas | MEMS Crystal Oscillator 100MHz 3.3V 2pF 6-Pin CDFN T/R - Tape and Reel (Alt: DSC1104CI2-100.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | MEMS Oscillator, Low Power, HCSL, -40C-85C, 25ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1104CI2-100.0000T
DSC1104CI2-100.0000T CAD Models
DSC1104CI2-100.0000T Part Data Attributes
|
DSC1104CI2-100.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1104CI2-100.0000T
Microchip Technology Inc
OSC MEMS 100.000MHZ HCSL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC6,.1,41 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |