Part Details for DSC1104DI1-156.2500T by Microchip Technology Inc
Overview of DSC1104DI1-156.2500T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1104DI1-156.2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1104DI1-156.250
|
Avnet Americas | Silicon Oscillator 156.25MHz 2.25V to 3.6V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1104DI1-156.250) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DSC1104DI1-156.2500T
|
Microchip Technology Inc | MEMS OSC, HCSL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7281 Alternates Available |
|
$1.9400 / $2.6900 | Buy Now |
DISTI #
79011156
|
Verical | Oscillator MEMS 156.25MHz ±50ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R Min Qty: 250 Package Multiple: 1 | Americas - 421 |
|
$2.1910 / $2.4080 | Buy Now |
DISTI #
DSC1104DI1-156.250
|
Avnet Americas | Silicon Oscillator 156.25MHz 2.25V to 3.6V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1104DI1-156.250) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 1600 |
|
RFQ | ||
DISTI #
DSC1104DI1-156.250
|
Avnet Americas | Silicon Oscillator 156.25MHz 2.25V to 3.6V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1104DI1-156.250) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | MEMS Oscillator, High Perf, Single HCSL Output, -40C-85C, 50ppm, Package: 6 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1104DI1-156.2500T
DSC1104DI1-156.2500T CAD Models
DSC1104DI1-156.2500T Part Data Attributes
|
DSC1104DI1-156.2500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1104DI1-156.2500T
Microchip Technology Inc
OSC MEMS 156.25MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |