Part Details for DSC1121AI5-100.0000 by Microchip Technology Inc
Overview of DSC1121AI5-100.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121AI5-100.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1121AI5-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
300 In Stock |
|
$2.5750 / $3.2000 | Buy Now |
DISTI #
150-DSC1121AI5-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7228 / $4.1100 | Buy Now |
DISTI #
DSC1121AI5-100.000
|
Avnet Americas | Low-Jitter Precision CMOS Oscillator 100MHz ±10ppm 2.25V to 3.6V 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1121AI5-100.000) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.4200 / $3.2000 | Buy Now |
DISTI #
579-121AI51000000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C RoHS: Compliant | 20 |
|
$2.5700 / $3.2000 | Buy Now |
DISTI #
DSC1121AI5-100.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 100MHz, 10PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6222 Alternates Available |
|
$2.3100 / $3.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5800 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 100 MHz ±10ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C | 0 |
|
$2.8200 / $4.0900 | Buy Now |
DISTI #
DSC1121AI5-100.000
|
Avnet Americas | Low-Jitter Precision CMOS Oscillator 100MHz ±10ppm 2.25V to 3.6V 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1121AI5-100.000) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.4200 / $3.2000 | Buy Now |
|
Ameya Holding Limited | 3150 |
|
RFQ | ||
DISTI #
DSC1121AI5-100.000
|
Avnet Americas | Low-Jitter Precision CMOS Oscillator 100MHz ±10ppm 2.25V to 3.6V 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1121AI5-100.000) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.4200 / $3.2000 | Buy Now |
Part Details for DSC1121AI5-100.0000
DSC1121AI5-100.0000 CAD Models
DSC1121AI5-100.0000 Part Data Attributes
|
DSC1121AI5-100.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121AI5-100.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |