Part Details for DSC1121AL5-041.5000 by Microchip Technology Inc
Overview of DSC1121AL5-041.5000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for DSC1121AL5-041.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1121AL5-041.5000-ND
|
DigiKey | MEMS OSC XO 41.5000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.9250 / $3.7600 | Buy Now |
DISTI #
579-1121AL5041.5000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Jitter, 41.5MHz, LVCMOS, -40C-105C, 10ppm, 7.0x5.0mm RoHS: Compliant | 0 |
|
$1.5800 | Order Now |
DISTI #
DSC1121AL5-041.5000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 41.5MHz, 10PPM, 2.5-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2044-06-20 RoHS: Compliant pbFree: Yes |
5965 Alternates Available |
|
$1.4300 / $1.9700 | Buy Now |
|
NAC | MEMS Oscillator, Low Jitter, 41.5MHz, LVCMOS, -40C-105C, 10ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1121AL5-041.5000
DSC1121AL5-041.5000 CAD Models
DSC1121AL5-041.5000 Part Data Attributes
|
DSC1121AL5-041.5000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121AL5-041.5000
Microchip Technology Inc
CMOS Output Clock Oscillator, 41.5MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 41.5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1121AL5-041.5000
This table gives cross-reference parts and alternative options found for DSC1121AL5-041.5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121AL5-041.5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1121AI5-041.5000T | CMOS Output Clock Oscillator, 41.5MHz Nom | Microchip Technology Inc | DSC1121AL5-041.5000 vs DSC1121AI5-041.5000T |
DSC1121AE5-041.5000T | CMOS Output Clock Oscillator, 41.5MHz Nom | Microchip Technology Inc | DSC1121AL5-041.5000 vs DSC1121AE5-041.5000T |
DSC1121AL5-041.5000T | CMOS Output Clock Oscillator, 41.5MHz Nom | Microchip Technology Inc | DSC1121AL5-041.5000 vs DSC1121AL5-041.5000T |
DSC1121AI5-041.5000 | CMOS Output Clock Oscillator, 41.5MHz Nom | Microchip Technology Inc | DSC1121AL5-041.5000 vs DSC1121AI5-041.5000 |