Part Details for DSC1121CM1-024.0000T by Microchip Technology Inc
Overview of DSC1121CM1-024.0000T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121CM1-024.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7996
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -55C-125C, 50Ppm 6 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1121CM1-024.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
DSC1121CM1-024.0000T-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6375 | Buy Now |
DISTI #
DSC1121CM1-024.000
|
Avnet Americas | Crystal Oscillator 24MHz 2.25V to 3.6V 15pF 6-Pin VDFN T/R - Bulk (Alt: DSC1121CM1-024.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
998-121CM1-024.0000T
|
Mouser Electronics | Standard Clock Oscillators -55C - 125C 50 ppm 024.0000MHz RoHS: Compliant | 109 |
|
$1.6400 / $2.0400 | Buy Now |
DISTI #
DSC1121CM1-024.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24MHz, 50PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4700 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 24 MHz ±50ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C - Tape&Reel | 0 |
|
$1.6300 / $3.4100 | Buy Now |
DISTI #
DSC1121CM1-024.000
|
Avnet Americas | Crystal Oscillator 24MHz 2.25V to 3.6V 15pF 6-Pin VDFN T/R - Bulk (Alt: DSC1121CM1-024.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $2.0400 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -55C-125C, 50ppm - Package: 6 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
DSC1121CM1-024.0000T
|
Avnet Silica | Crystal Oscillator 24MHz 2.25V to 3.6V 15pF 6-Pin VDFN T/R (Alt: DSC1121CM1-024.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1121CM1-024.0000T
DSC1121CM1-024.0000T CAD Models
DSC1121CM1-024.0000T Part Data Attributes:
|
DSC1121CM1-024.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121CM1-024.0000T
Microchip Technology Inc
OSC MEMS 24.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |