Part Details for DSC1121DI1-036.0000T by Microchip Technology Inc
Overview of DSC1121DI1-036.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121DI1-036.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8010
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -40C-85C, 50Ppm 6 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1121DI1-036.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9580 | Buy Now |
DISTI #
DSC1121DI1-036.000
|
Avnet Americas | Crystal Oscillator 36MHz 2.25V to 3.6V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1121DI1-036.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.2500 | Buy Now |
DISTI #
998-1121DI1036.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 50ppm RoHS: Compliant | 0 |
|
$0.9300 | Order Now |
DISTI #
DSC1121DI1-036.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 36MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2652 Alternates Available |
|
$0.9000 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 36 MHz ±50ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C - Tape&Reel | 0 |
|
$0.8170 / $0.9570 | Buy Now |
DISTI #
DSC1121DI1-036.000
|
Avnet Americas | Crystal Oscillator 36MHz 2.25V to 3.6V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1121DI1-036.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.2500 | Buy Now |
|
Ameya Holding Limited | 500 |
|
RFQ | ||
DISTI #
DSC1121DI1-036.000
|
Avnet Americas | Crystal Oscillator 36MHz 2.25V to 3.6V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1121DI1-036.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.2500 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 50ppm - Package: 6 VDFN 2.0x2.5mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
Part Details for DSC1121DI1-036.0000T
DSC1121DI1-036.0000T CAD Models
DSC1121DI1-036.0000T Part Data Attributes
|
DSC1121DI1-036.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121DI1-036.0000T
Microchip Technology Inc
OSC MEMS 36.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |