Part Details for DSC1121DI5-034.3680 by Microchip Technology Inc
Overview of DSC1121DI5-034.3680 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121DI5-034.3680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8020
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -40C-85C, 10Ppm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1121DI5-034.3680 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
DSC1121DI5-034.3680-ND
|
DigiKey | MEMS OSC XO 34.3680MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
46 In Stock |
|
$2.6600 | Buy Now |
DISTI #
150-DSC1121DI5-034.3680-ND
|
DigiKey | MEMS OSC XO 34.3680MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5694 / $3.9500 | Buy Now |
DISTI #
DSC1121DI5-034.368
|
Avnet Americas | Crystal Oscillator 34.368MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1121DI5-034.368) RoHS: Not Compliant Min Qty: 420 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.0200 / $2.6600 | Buy Now |
DISTI #
998-1121DI5034.3680
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf CMOS RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
DSC1121DI5-034.3680
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 34.368MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$1.9400 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 34.368 MHz ±10ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C RoHS: Compliant | 0 |
|
$1.9800 / $2.8800 | Buy Now |
DISTI #
79012507
|
Verical | Oscillator MEMS 34.368MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 1540 |
|
$1.7990 / $2.0160 | Buy Now |
|
Ameya Holding Limited | 525 |
|
RFQ |
Part Details for DSC1121DI5-034.3680
DSC1121DI5-034.3680 CAD Models
DSC1121DI5-034.3680 Part Data Attributes
|
DSC1121DI5-034.3680
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121DI5-034.3680
Microchip Technology Inc
OSC MEMS 34.368MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 34.368 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |