Part Details for DSC1122BI5-036.7000 by Microchip Technology Inc
Overview of DSC1122BI5-036.7000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1122BI5-036.7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8060
|
Newark | Mems Oscillator, High Perf, Single Lvpecl Output, -40C-85C, 10Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1122BI5-036.7000 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
150-DSC1122BI5-036.7000-ND
|
DigiKey | MEMS OSC XO 36.7000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7268 / $4.1400 | Buy Now |
DISTI #
DSC1122BI5-036.7000-ND
|
DigiKey | MEMS OSC XO 36.7000MHZ LVPECL Min Qty: 216 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2250 | Buy Now |
DISTI #
DSC1122BI5-036.700
|
Avnet Americas | Crystal Oscillator 36.7MHz 2.25V to 3.6V 0pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1122BI5-036.700) RoHS: Not Compliant Min Qty: 216 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.9700 / $5.2400 | Buy Now |
DISTI #
998-1122BI5036.7000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf LVPECL | 0 |
|
$4.2300 | Order Now |
DISTI #
DSC1122BI5-036.7000
|
Microchip Technology Inc | MEMS OSC, PECL, 36.7MHz, 10PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
773 Alternates Available |
|
$3.7900 / $5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6400 / $6.7600 | Buy Now |
DISTI #
79011954
|
Verical | Oscillator MEMS 36.7MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 936 |
|
$2.9470 / $3.1640 | Buy Now |
|
Ameya Holding Limited | 2741 |
|
RFQ |
Part Details for DSC1122BI5-036.7000
DSC1122BI5-036.7000 CAD Models
DSC1122BI5-036.7000 Part Data Attributes
|
DSC1122BI5-036.7000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122BI5-036.7000
Microchip Technology Inc
OSC MEMS 36.7MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 36.7 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |