Part Details for DSC1122BI5-400.0000 by Microchip Technology Inc
Overview of DSC1122BI5-400.0000 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1122BI5-400.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1122BI5-400.0000-ND
|
DigiKey | MEMS OSC XO 400.0000MHZ LVPECL Min Qty: 360 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1122BI5-400.0000-ND
|
DigiKey | MEMS OSC XO 400.0000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7268 / $4.1400 | Buy Now |
DISTI #
998-1122BI5-400.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 400MHz, 10PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$7.8200 | Order Now |
DISTI #
DSC1122BI5-400.0000
|
Microchip Technology Inc | MEMS OSC, PECL, 400MHz, 10PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-12-24 RoHS: Compliant pbFree: Yes |
773 Alternates Available |
|
$7.0300 / $9.7200 | Buy Now |
DISTI #
79011521
|
Verical | Oscillator MEMS 400MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 936 |
|
$2.9470 / $3.1640 | Buy Now |
|
Ameya Holding Limited | 2741 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High Perf, Single LVPECL Output, -40C-85C, 10ppm, Package: 6 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1122BI5-400.0000
DSC1122BI5-400.0000 CAD Models
DSC1122BI5-400.0000 Part Data Attributes:
|
DSC1122BI5-400.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122BI5-400.0000
Microchip Technology Inc
OSC MEMS 400.000MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |