Part Details for DSC1122CI1-156.2500 by Microchip Technology Inc
Overview of DSC1122CI1-156.2500 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1122CI1-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8063
|
Newark | Mems Oscillator, High Perf, Single Lvpecl Output, -40C-85C, 50Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1122CI1-156.2500 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
150-DSC1122CI1-156.2500-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7268 / $4.1400 | Buy Now |
DISTI #
576-5022-5-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVPECL Min Qty: 330 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
DSC1122CI1-156.250
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVPECL OUTPUT -40C-85C| - Bulk (Alt: DSC1122CI1-156.250) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
998-1122CI1-156.2500
|
Mouser Electronics | Standard Clock Oscillators -40C - 85C 50 ppm 156.2500MHz RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
DISTI #
DSC1122CI1-156.2500
|
Microchip Technology Inc | MEMS OSC, PECL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
1055 Alternates Available |
|
$2.1500 / $2.9600 | Buy Now |
|
Future Electronics | MEMS OSCILLATOR, HIGH PERF, SINGLE LVPECL OUTPUT, -40C-85C, 50PPM RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 110 Container: Tube | 0Tube |
|
$2.4600 / $2.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2200 / $3.2200 | Buy Now | |
|
Bristol Electronics | 220 |
|
RFQ | ||
DISTI #
DSC1122CI1-156.250
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVPECL OUTPUT -40C-85C| - Bulk (Alt: DSC1122CI1-156.250) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 / $2.9600 | Buy Now |