Part Details for DSC1122CL3-156.2500 by Microchip Technology Inc
Overview of DSC1122CL3-156.2500 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1122CL3-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1122CL3-156.2500-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
579-DS1122CL31562500
|
Mouser Electronics | Microchip Technology MEMS OSC, PECL, 156.25MHz, 20PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$3.0100 | Order Now |
DISTI #
DSC1122CL3-156.2500
|
Microchip Technology Inc | MEMS OSC, PECL, 156.25MHz, 20PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2049-03-01 RoHS: Compliant pbFree: Yes |
1055 Alternates Available |
|
$2.7100 / $3.7500 | Buy Now |
|
Ameya Holding Limited | 5186 |
|
RFQ |