Part Details for DSC1123AE1-148.3500 by Microchip Technology Inc
Overview of DSC1123AE1-148.3500 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSC1123AE1-148.3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8643
|
Newark | Mems Oscillator, High Perf, Single Lvds Output, -20C-70C, 50Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1123AE1-148.3500 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 | Buy Now |
DISTI #
DSC1123AE1-148.3500-ND
|
DigiKey | MEMS OSC XO 148.3500MHZ LVDS SMD Min Qty: 300 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4625 | Buy Now |
DISTI #
150-DSC1123AE1-148.3500-ND
|
DigiKey | MEMS OSC XO 148.3500MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.8360 / $4.2600 | Buy Now |
DISTI #
DSC1123AE1-148.350
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-85C 10PPM - Rail/Tube (Alt: DSC1123AE1-148.350) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.3200 / $3.0600 | Buy Now |
DISTI #
579-1123AE11483500
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Performance 50ppm RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
DISTI #
DSC1123AE1-148.3500
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.35MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$2.2100 / $3.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7000 / $3.9400 | Buy Now | |
DISTI #
DSC1123AE1-148.350
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-85C 10PPM - Rail/Tube (Alt: DSC1123AE1-148.350) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.3200 / $3.0600 | Buy Now |
|
Ameya Holding Limited | 4659 |
|
RFQ |
Part Details for DSC1123AE1-148.3500
DSC1123AE1-148.3500 CAD Models
DSC1123AE1-148.3500 Part Data Attributes
|
DSC1123AE1-148.3500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123AE1-148.3500
Microchip Technology Inc
OSC MEMS 148.35MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.35 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1123AE1-148.3500
This table gives cross-reference parts and alternative options found for DSC1123AE1-148.3500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123AE1-148.3500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMCLV | MEMS OSC XO 2.25V-3.6V 14VFQFN | Abracon Corporation | DSC1123AE1-148.3500 vs ASEMCLV |
ASEMCLV-T3 | MEMS OSC XO 2.25V-3.6V 14VFQFN | Abracon Corporation | DSC1123AE1-148.3500 vs ASEMCLV-T3 |