Part Details for DSC1123AE1-148.3500T by Microchip Technology Inc
Overview of DSC1123AE1-148.3500T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSC1123AE1-148.3500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1123AE1-148.3500T
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.35MHz, 50PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$2.2100 / $3.0700 | Buy Now |
|
Ameya Holding Limited | 4659 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -20C-70C, 50ppm, Package: 6 VDFN 7x5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1123AE1-148.3500T
DSC1123AE1-148.3500T CAD Models
DSC1123AE1-148.3500T Part Data Attributes
|
DSC1123AE1-148.3500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123AE1-148.3500T
Microchip Technology Inc
OSC MEMS 148.35MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.35 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1123AE1-148.3500T
This table gives cross-reference parts and alternative options found for DSC1123AE1-148.3500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123AE1-148.3500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMCLV | MEMS OSC XO 2.25V-3.6V 14VFQFN | Abracon Corporation | DSC1123AE1-148.3500T vs ASEMCLV |
ASEMCLV-T3 | MEMS OSC XO 2.25V-3.6V 14VFQFN | Abracon Corporation | DSC1123AE1-148.3500T vs ASEMCLV-T3 |