Part Details for DSC1123AE2-148.3516 by Microchip Technology Inc
Overview of DSC1123AE2-148.3516 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSC1123AE2-148.3516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123AE2-148.3516-ND
|
DigiKey | MEMS OSC XO 148.3516MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.8360 / $4.2600 | Buy Now |
DISTI #
DSC1123AE2-148.3516-ND
|
DigiKey | MEMS OSC XO 148.3516MHZ LVDS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC1123AE2-148.3516
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.3516MHz, 25PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$2.3200 / $3.2100 | Buy Now |
|
Ameya Holding Limited | 4659 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVDS, -20C-70C, 25ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1123AE2-148.3516
DSC1123AE2-148.3516 CAD Models
DSC1123AE2-148.3516 Part Data Attributes
|
DSC1123AE2-148.3516
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123AE2-148.3516
Microchip Technology Inc
LVDS Output Clock Oscillator, 148.3516MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.3516 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1123AE2-148.3516
This table gives cross-reference parts and alternative options found for DSC1123AE2-148.3516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123AE2-148.3516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMPLV-148.500MHZ-LR-T | MEMS OSC XO 148.5000MHZ LVDS SMD | Abracon Corporation | DSC1123AE2-148.3516 vs ASEMPLV-148.500MHZ-LR-T |
ASDMPLV-148.500MHZ-LR-T3 | MEMS OSC XO 148.5000MHZ LVDS SMD | Abracon Corporation | DSC1123AE2-148.3516 vs ASDMPLV-148.500MHZ-LR-T3 |