Part Details for DSC1123AI5-187.5000 by Microchip Technology Inc
Overview of DSC1123AI5-187.5000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSC1123AI5-187.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123AI5-187.5000-ND
|
DigiKey | OSC MEMS LVDS SMD Min Qty: 200 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4601 | Buy Now |
DISTI #
579-C1123AI5-1875000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 187.5MHz, 10PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
DISTI #
DSC1123AI5-187.5000
|
Microchip Technology Inc | MEMS OSC, LVDS, 187.5MHz, 10PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-11-16 RoHS: Compliant pbFree: Yes |
1902 Alternates Available |
|
$4.3500 / $6.0200 | Buy Now |
|
Ameya Holding Limited | 300 |
|
RFQ |
Part Details for DSC1123AI5-187.5000
DSC1123AI5-187.5000 CAD Models
DSC1123AI5-187.5000 Part Data Attributes
|
DSC1123AI5-187.5000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123AI5-187.5000
Microchip Technology Inc
LVDS Output Clock Oscillator, 187.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 187.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |