-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 10.000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8153
|
Newark | Mems Oscillator, High Perf, Single Lvds Output, -40C-85C, 50Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1123CI1-010.0000 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
DSC1123CI1-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ LVDS SMD Min Qty: 440 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9400 | Buy Now |
DISTI #
150-DSC1123CI1-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.8592 / $5.4300 | Buy Now |
DISTI #
DSC1123CI1-010.000
|
Avnet Americas | Silicon Oscillator 10MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1123CI1-010.000) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
998-1123CI1010.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf LVDS RoHS: Compliant | 367 |
|
$1.9300 / $2.5600 | Buy Now |
DISTI #
DSC1123CI1-010.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 10MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8600 / $2.5600 | Buy Now |
|
Future Electronics | DSC1123 Series 2.25 to 3.63 V ±50 ppm 10 MHz LVDS Oscillator - VDFN (3.2x2.5) RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 110 Container: Tube | 0Tube |
|
$1.9100 / $2.0600 | Buy Now |
|
Future Electronics | DSC1123 Series 2.25 to 3.63 V ±50 ppm 10 MHz LVDS Oscillator - VDFN (3.2x2.5) RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 110 Container: Tube | 0Tube |
|
$1.9100 / $2.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9200 / $2.8000 | Buy Now | |
DISTI #
79011658
|
Verical | Oscillator MEMS 10MHz ±50ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 880 |
|
$2.1910 / $2.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1123CI1-010.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CI1-010.0000
Microchip Technology Inc
OSC MEMS 10.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1123CI1-010.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123CI1-010.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM-702-FDJ-KAAN-10M000000 | LVDS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-6 | Vectron International | DSC1123CI1-010.0000 vs VM-702-FDJ-KAAN-10M000000 |