-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 200.000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4393
|
Newark | Oscillator, 200Mhz, Vdfn-6, Frequency:200Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:3.63V, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Rohs Compliant: Yes |Microchip DSC1123DL5-200.0000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6500 / $9.5200 | Buy Now |
DISTI #
DSC1123DL5-200.0000-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1616 In Stock |
|
$9.1500 | Buy Now |
DISTI #
150-DSC1123DL5-200.0000-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.8592 / $5.4300 | Buy Now |
DISTI #
DSC1123DL5-200.000
|
Avnet Americas | Silicon Oscillator 200MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1123DL5-200.000) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$6.9300 / $9.1500 | Buy Now |
DISTI #
998-1123DL5200.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf LVDS RoHS: Compliant | 74 |
|
$7.3700 / $9.1500 | Buy Now |
DISTI #
V36:1790_07846082
|
Arrow Electronics | Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2333 | Americas - 134 |
|
$7.3530 / $9.0780 | Buy Now |
DISTI #
DSC1123DL5-200.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 200MHz, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
2809 Alternates Available |
|
$6.6200 / $9.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$7.3700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant |
1215 In Stock |
|
$6.9900 / $8.6500 | Buy Now |
DISTI #
71330676
|
Verical | Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 1215 |
|
$11.3816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1123DL5-200.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123DL5-200.0000
Microchip Technology Inc
OSC MEMS 200.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |