Part Details for DSC1124BI1-100.0000 by Microchip Technology Inc
Overview of DSC1124BI1-100.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSC1124BI1-100.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-5027-5-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
553 In Stock |
|
$1.7200 / $2.2800 | Buy Now |
DISTI #
150-DSC1124BI1-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.1166 / $5.7200 | Buy Now |
DISTI #
DSC1124BI1-100.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE HCSL OUTPUT -40C-85C 50 - Rail/Tube (Alt: DSC1124BI1-100.000) RoHS: Not Compliant Min Qty: 360 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2800 | Buy Now |
DISTI #
998-1124BI1-100.0000
|
Mouser Electronics | Standard Clock Oscillators 5032 pkg -40-85C 50ppm 100.0000MHz RoHS: Compliant | 417 |
|
$1.7100 / $2.1500 | Buy Now |
DISTI #
DSC1124BI1-100.0000
|
Microchip Technology Inc | MEMS OSC, HCSL, 100MHz, 50PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
529 Alternates Available |
|
$1.6400 / $2.2800 | Buy Now |
|
Future Electronics | MEMS OSCILLATOR, HIGH PERF, SINGLE HCSL OUTPUT, -40C-85C, 50PPM RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 72 Container: Tube | 0Tube |
|
$1.9300 / $2.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7000 / $2.4800 | Buy Now | |
DISTI #
DSC1124BI1-100.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE HCSL OUTPUT -40C-85C 50 - Rail/Tube (Alt: DSC1124BI1-100.000) RoHS: Not Compliant Min Qty: 360 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2800 | Buy Now |
|
Ameya Holding Limited | 2095 |
|
RFQ | ||
DISTI #
DSC1124BI1-100.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE HCSL OUTPUT -40C-85C 50 - Rail/Tube (Alt: DSC1124BI1-100.000) RoHS: Not Compliant Min Qty: 360 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2800 | Buy Now |
Part Details for DSC1124BI1-100.0000
DSC1124BI1-100.0000 CAD Models
DSC1124BI1-100.0000 Part Data Attributes
|
DSC1124BI1-100.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1124BI1-100.0000
Microchip Technology Inc
OSC MEMS 100.000MHZ HCSL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for DSC1124BI1-100.0000
This table gives cross-reference parts and alternative options found for DSC1124BI1-100.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1124BI1-100.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMCHC | MEMS OSC XO 2.25V-3.6V 14VFQFN | Abracon Corporation | DSC1124BI1-100.0000 vs ASEMCHC |