Part Details for DSC1124BI2-125.0000 by Microchip Technology Inc
Overview of DSC1124BI2-125.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSC1124BI2-125.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8213
|
Newark | Mems Oscillator, High Perf, Single Hcsl Output, -40C-85C, 25Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1124BI2-125.0000 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
DSC1124BI2-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
353 In Stock |
|
$2.1125 / $2.6200 | Buy Now |
DISTI #
150-DSC1124BI2-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7268 / $4.1400 | Buy Now |
DISTI #
DSC1124BI2-125.000
|
Avnet Americas | Silicon Oscillator 125MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1124BI2-125.000) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9900 / $2.6200 | Buy Now |
DISTI #
998-1124BI2125.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf HCSL RoHS: Compliant | 360 |
|
$2.1100 / $2.4700 | Buy Now |
DISTI #
DSC1124BI2-125.0000
|
Microchip Technology Inc | MEMS OSC, HCSL, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
529 Alternates Available |
|
$1.9000 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3200 / $3.3800 | Buy Now | |
DISTI #
DSC1124BI2-125.000
|
Avnet Americas | Silicon Oscillator 125MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1124BI2-125.000) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9900 / $2.6200 | Buy Now |
|
Ameya Holding Limited | 2095 |
|
RFQ |
Part Details for DSC1124BI2-125.0000
DSC1124BI2-125.0000 CAD Models
DSC1124BI2-125.0000 Part Data Attributes
|
DSC1124BI2-125.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1124BI2-125.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, HSCL OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1124BI2-125.0000
This table gives cross-reference parts and alternative options found for DSC1124BI2-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1124BI2-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1124BI2-125.0000 | HSCL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Discera | DSC1124BI2-125.0000 vs DSC1124BI2-125.0000 |