Part Details for DSC1124CI1-156.2500T by Microchip Technology Inc
Overview of DSC1124CI1-156.2500T by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSC1124CI1-156.2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8218
|
Newark | Mems Oscillator, High Perf, Single Hcsl Output, -40C-85C, 50Ppm 6 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1124CI1-156.2500T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 | Buy Now |
DISTI #
2156-DSC1124CI1-156.2500T-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ HCSL SMD Min Qty: 137 Container: Bulk MARKETPLACE PRODUCT |
14236 In Stock |
|
$2.1900 | Buy Now |
DISTI #
150-DSC1124CI1-156.2500T-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1124CI1-156.250
|
Avnet Americas | Silicon Oscillator 156.25MHz 2.25V to 3.6V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1124CI1-156.250) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $2.3700 | Buy Now |
DISTI #
998-1124CI1156.2500T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, HCSL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
DISTI #
DSC1124CI1-156.2500T
|
Microchip Technology Inc | MEMS OSC, HCSL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
1055 Alternates Available |
|
$1.7200 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6000 / $3.3500 | Buy Now | |
DISTI #
DSC1124CI1-156.250
|
Avnet Americas | Silicon Oscillator 156.25MHz 2.25V to 3.6V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1124CI1-156.250) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $2.3700 | Buy Now |
|
Ameya Holding Limited | MEMS Oscillator,Single HCSL O/P,156MHz | 1055 |
|
RFQ |
Part Details for DSC1124CI1-156.2500T
DSC1124CI1-156.2500T CAD Models
DSC1124CI1-156.2500T Part Data Attributes:
|
DSC1124CI1-156.2500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1124CI1-156.2500T
Microchip Technology Inc
OSC MEMS 156.2500MHZ HCSL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |