Part Details for DSC1124NI1-156.2500 by Microchip Technology Inc
Overview of DSC1124NI1-156.2500 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSC1124NI1-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8227
|
Newark | Mems Oscillator, High Perf, Single Hcsl Output, -40C-85C, 50Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1124NI1-156.2500 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
DSC1124NI1-156.2500-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ HCSL SMD Min Qty: 350 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0250 | Buy Now |
DISTI #
DSC1124NI1-156.250
|
Avnet Americas | Silicon Oscillator 156.25MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1124NI1-156.250) RoHS: Not Compliant Min Qty: 350 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9100 / $2.5200 | Buy Now |
DISTI #
998-1124NI1-156.2500
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, HCSL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
DISTI #
DSC1124NI1-156.2500
|
Microchip Technology Inc | MEMS OSC, HCSL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
6635 Alternates Available |
|
$1.8200 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2200 / $3.2200 | Buy Now | |
|
Ameya Holding Limited | 6569 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High Perf, Single HCSL Output, -40C-85C, 50ppm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$2.0200 / $2.4900 | Buy Now |
DISTI #
DSC1124NI1-156.2500
|
EBV Elektronik | (Alt: DSC1124NI1-156.2500) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC1124NI1-156.2500
DSC1124NI1-156.2500 CAD Models
DSC1124NI1-156.2500 Part Data Attributes:
|
DSC1124NI1-156.2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1124NI1-156.2500
Microchip Technology Inc
OSC MEMS 156.25MHZ HCSL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |