Part Details for DSC1201CL1-75M00000T by Microchip Technology Inc
Overview of DSC1201CL1-75M00000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1201CL1-75M00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1201CL1-75M00000T-ND
|
DigiKey | MEMS OSC, LOW JITTER, 75MHZ, LVC Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.9936 / $3.3100 | Buy Now |
DISTI #
579-1201CL175M00000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 75MHz, 50PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm | 0 |
|
$1.5200 | Order Now |
DISTI #
DSC1201CL1-75M00000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 75MHz, 50PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2049-08-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3700 / $1.8900 | Buy Now |
Part Details for DSC1201CL1-75M00000T
DSC1201CL1-75M00000T CAD Models
DSC1201CL1-75M00000T Part Data Attributes:
|
DSC1201CL1-75M00000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1201CL1-75M00000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 75MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-6 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |