Part Details for DSC1204BA2-125M0000 by Microchip Technology Inc
Overview of DSC1204BA2-125M0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1204BA2-125M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1204BA2-125M0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.0320 / $3.3500 | Buy Now |
DISTI #
DSC1204BA2-125M0000-ND
|
DigiKey | MEMS OSC HIGH PETFOTMANCE 125MHZ Min Qty: 360 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0750 | Buy Now |
|
NAC | MEMS Oscillator, High performance, 125MHz, HCSL, -40C-125C, 25ppm, 5x3.2mm, Package: 6 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1204BA2-125M0000
DSC1204BA2-125M0000 CAD Models
DSC1204BA2-125M0000 Part Data Attributes:
|
DSC1204BA2-125M0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1204BA2-125M0000
Microchip Technology Inc
HCSL Output Clock Oscillator, 125MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; BULK | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |