Part Details for DSC1204BL3-122M8800T by Microchip Technology Inc
Overview of DSC1204BL3-122M8800T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1204BL3-122M8800T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1204BL3-122M8800T-ND
|
DigiKey | MEMS OSC HP 122.88MHZ HCSL -40C- Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.8176 / $6.3600 | Buy Now |
DISTI #
579-204BL3-122M8800T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, HCSL, 122.88MHz, 20PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
DISTI #
DSC1204BL3-122M8800T
|
Microchip Technology Inc | MEMS OSC, HCSL, 122.88MHz, 20PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm, Projected EOL: 2044-04-16 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$2.2400 / $3.1000 | Buy Now |
|
Ameya Holding Limited | 2300 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High performance, 122.88MHz, HCSL, -40C-105C, 20ppm, 5x3.2mm, Package: 6 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1204BL3-122M8800T
DSC1204BL3-122M8800T CAD Models
DSC1204BL3-122M8800T Part Data Attributes:
|
DSC1204BL3-122M8800T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1204BL3-122M8800T
Microchip Technology Inc
LVPECL Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |