Part Details for DSC1223BI3-26M00000 by Microchip Technology Inc
Overview of DSC1223BI3-26M00000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DSC1223BI3-26M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1223BI3-26M00000-ND
|
DigiKey | MEMS OSC XO 26.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.8176 / $6.3600 | Buy Now |
DISTI #
579-DS1223BI326M0000
|
Mouser Electronics | Microchip Technology MEMS OSC, LVDS, 26MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
DISTI #
DSC1223BI3-26M00000
|
Microchip Technology Inc | MEMS OSC, LVDS, 26MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2049-12-23 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$2.0400 / $2.8200 | Buy Now |
|
Ameya Holding Limited | 7525 |
|
RFQ |
Part Details for DSC1223BI3-26M00000
DSC1223BI3-26M00000 CAD Models
DSC1223BI3-26M00000 Part Data Attributes:
|
DSC1223BI3-26M00000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1223BI3-26M00000
Microchip Technology Inc
LVDS Output Clock Oscillator, 26MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.22 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/40 % |