Part Details for DSC1223CL2-100M0000 by Microchip Technology Inc
Overview of DSC1223CL2-100M0000 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1223CL2-100M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1223CL2-100M0000-ND
|
DigiKey | MEMS OSC, LOW JITTER, 100MHZ, LV Min Qty: 220 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2000 | Buy Now |
DISTI #
DSC1223CL2-100M000
|
Avnet Americas | MEMS Crystal Oscillator 100MHz 2.25V to 3.63V 15pF 6-Pin VDFN Bulk - Rail/Tube (Alt: DSC1223CL2-100M000) RoHS: Not Compliant Min Qty: 220 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.0100 / $3.9800 | Buy Now |
DISTI #
579-1223CL2-100M000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
DISTI #
DSC1223CL2-100M0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2049-04-12 RoHS: Compliant pbFree: Yes |
1254 Alternates Available |
|
$2.8800 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 110 Package Multiple: 110 | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5100 / $5.1200 | Buy Now | |
DISTI #
DSC1223CL2-100M000
|
Avnet Americas | MEMS Crystal Oscillator 100MHz 2.25V to 3.63V 15pF 6-Pin VDFN Bulk - Rail/Tube (Alt: DSC1223CL2-100M000) RoHS: Not Compliant Min Qty: 220 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.0100 / $3.9800 | Buy Now |
|
Ameya Holding Limited | 1150 |
|
RFQ | ||
|
NAC | MEMS Osc, Low jitter, 100MHz, LVDS, -40-105C, 25ppm, 3.2x2.5mm, 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 110 Package Multiple: 110 | 0 |
|
$3.1200 / $3.7600 | Buy Now |
|
Master Electronics | 0 |
|
$3.5100 / $5.1200 | Buy Now |