Part Details for DSC1224BI1-156M2500 by Microchip Technology Inc
Overview of DSC1224BI1-156M2500 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1224BI1-156M2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3994
|
Newark | Mems Osc, High Performance, 156.25Mhz, Hcsl, -40C-85C, 50Ppm, 5X3.2Mm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1224BI1-156M2500 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
150-DSC1224BI1-156M2500-ND
|
DigiKey | MEMS OSC 156.25MHZ SMD Min Qty: 360 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1125 | Buy Now |
DISTI #
DSC1224BI1-156M250
|
Avnet Americas | Differential MEMS Oscillator 156.25MHz HCSL ±50ppm 6-Pin CDFN Bulk - Rail/Tube (Alt: DSC1224BI1-156M250) RoHS: Not Compliant Min Qty: 360 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9800 / $2.6300 | Buy Now |
DISTI #
579-1224BI1-156M2500
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc, High performance, 156.25MHz, HCSL, -40C-85C, 50ppm, 5x3.2mm RoHS: Compliant | 220 |
|
$2.1100 / $2.6300 | Buy Now |
DISTI #
DSC1224BI1-156M2500
|
Microchip Technology Inc | MEMS OSC, HCSL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$1.9000 / $2.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3200 / $3.3800 | Buy Now | |
DISTI #
DSC1224BI1-156M250
|
Avnet Americas | Differential MEMS Oscillator 156.25MHz HCSL ±50ppm 6-Pin CDFN Bulk - Rail/Tube (Alt: DSC1224BI1-156M250) RoHS: Not Compliant Min Qty: 360 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9800 / $2.6300 | Buy Now |
|
Ameya Holding Limited | 1150 |
|
RFQ | ||
DISTI #
DSC1224BI1-156M250
|
Avnet Americas | Differential MEMS Oscillator 156.25MHz HCSL ±50ppm 6-Pin CDFN Bulk - Rail/Tube (Alt: DSC1224BI1-156M250) RoHS: Not Compliant Min Qty: 360 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.9800 / $2.6300 | Buy Now |
Part Details for DSC1224BI1-156M2500
DSC1224BI1-156M2500 CAD Models
DSC1224BI1-156M2500 Part Data Attributes
|
DSC1224BI1-156M2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1224BI1-156M2500
Microchip Technology Inc
HCSL Output Clock Oscillator, 156.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | COL, CDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |