Part Details for DSC1502AI3A-24M00000 by Microchip Technology Inc
Overview of DSC1502AI3A-24M00000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1502AI3A-24M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1502AI3A-24M00000-ND
|
DigiKey | MEMS OSC, LOW JITTER, 24MHZ, 2.5 Min Qty: 600 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5024 | Buy Now |
DISTI #
579-1502AI3A24M00000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 24MHz, 20PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
DSC1502AI3A-24M00000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24MHz, 20PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2049-12-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
Part Details for DSC1502AI3A-24M00000
DSC1502AI3A-24M00000 CAD Models
DSC1502AI3A-24M00000 Part Data Attributes
|
DSC1502AI3A-24M00000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1502AI3A-24M00000
Microchip Technology Inc
CMOS Output Clock Oscillator, 24MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.1mm x 5.1mm x 0.9mm | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 53/47 % |