Part Details for DSC1502MI2A-125M0000 by Microchip Technology Inc
Overview of DSC1502MI2A-125M0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1502MI2A-125M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-502MI2A-125M0000
|
Mouser Electronics | Microchip Technology MEMS Osc, Low Jitter, 125MHz, 2.5/3.3V, -40-85C, 25ppm, 2x1.6mm RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
DSC1502MI2A-125M0000
|
Microchip Technology Inc | MEMS Osc, Low Jitter, 125MHz, 2.5/3.3V, -40-85C, 25ppm, 2x1.6mm, Projected EOL: 2049-09-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$0 | Buy Now |