Part Details for DSC1522AA3A-25M00000T by Microchip Technology Inc
Overview of DSC1522AA3A-25M00000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1522AA3A-25M00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1522AA3A-25M00000T-ND
|
DigiKey | MEMS OSC, LOW JITTER, 25MHZ, 2.5 Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5452 / $2.7400 | Buy Now |
DISTI #
579-1522AA3A25M0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 25MHz, 20PPM, 2.5-3.3V, -40 to 125C, 7.0 x 5.0mm | 0 |
|
$1.3700 | Order Now |
DISTI #
DSC1522AA3A-25M00000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 20PPM, 2.5-3.3V, -40 to 125C, 7.0 x 5.0mm, Projected EOL: 2049-09-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2400 / $1.7200 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ |
Part Details for DSC1522AA3A-25M00000T
DSC1522AA3A-25M00000T CAD Models
DSC1522AA3A-25M00000T Part Data Attributes:
|
DSC1522AA3A-25M00000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1522AA3A-25M00000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.10mm x 5.10mm x 0.95mm | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 53/47 % |