Part Details for DSC2000-0-0-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of DSC2000-0-0-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DSC2000-0-0-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-DSC2000-0-0-QD-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$34.2800 | Buy Now |
DISTI #
446-DSC2000-0-0-QD
|
Mouser Electronics | Power Line Filters FILTER DUAL-STAGE HI PERF 20A RoHS: Compliant | 16 |
|
$26.5100 / $34.2800 | Buy Now |
DISTI #
73547411
|
RS | High Performance Single Phase Dual Stage Power Line Filter, 20A, 0nF, 0nF | Astrodyne TDI DSC2000-0-0-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2800 | RFQ |
DISTI #
60873833
|
Verical | DSC2000-0-0-QD Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 24 |
|
$55.5744 / $90.8030 | Buy Now |
|
Neutron USA | Power Line Filters FILTER DUAL-STAGE HI PERF 20A | 50 |
|
$82.3000 | Buy Now |
Part Details for DSC2000-0-0-QD
DSC2000-0-0-QD CAD Models
DSC2000-0-0-QD Part Data Attributes:
|
DSC2000-0-0-QD
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
DSC2000-0-0-QD
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45 mm | |
High Pot | 2700 V | |
Length | 93 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 56 mm |