Part Details for DSC6001CI2B-016.0000T by Microchip Technology Inc
Overview of DSC6001CI2B-016.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6001CI2B-016.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6001CI2B-016.0000T-ND
|
DigiKey | MEMS OSCILLATOR, ULTRA LOW POWER Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.2422 / $2.4100 | Buy Now |
DISTI #
579-1CI2B-016.0000T
|
Mouser Electronics | Microchip Technology MEMS Oscillator Ultra Low Power LVCMOS -40C-85C 25ppm 3.2x2.5mm RoHS: Compliant | 0 |
|
$0.9620 | Order Now |
DISTI #
DSC6001CI2B-016.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
368 Alternates Available |
|
$0.8700 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9630 | Buy Now |
|
Ameya Holding Limited | 100 |
|
RFQ | ||
DISTI #
DSC6001CI2B-016.0000T
|
Avnet Silica | DFN-4 / I�/ MEMS Oscillator (Alt: DSC6001CI2B-016.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |