Part Details for DSC6001JE2B-013.5600T by Microchip Technology Inc
Overview of DSC6001JE2B-013.5600T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6001JE2B-013.5600T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6001JE2B-013.5600T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 13.56MHz, 25PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$0.8400 / $1.1700 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6001JE2B-013.5600T
DSC6001JE2B-013.5600T CAD Models
DSC6001JE2B-013.5600T Part Data Attributes
|
DSC6001JE2B-013.5600T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001JE2B-013.5600T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for DSC6001JE2B-013.5600T
This table gives cross-reference parts and alternative options found for DSC6001JE2B-013.5600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001JE2B-013.5600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMAFB-13.5600T3 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6001JE2B-013.5600T vs AMPMAFB-13.5600T3 |
AMPMDDA-13.5600T3 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6001JE2B-013.5600T vs AMPMDDA-13.5600T3 |
AMPMEFA-13.5600 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6001JE2B-013.5600T vs AMPMEFA-13.5600 |
AMPMDFA-13.5600T3 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6001JE2B-013.5600T vs AMPMDFA-13.5600T3 |
AMPMGDA-13.5600 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6001JE2B-013.5600T vs AMPMGDA-13.5600 |
AMPMADB-13.5600 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6001JE2B-013.5600T vs AMPMADB-13.5600 |
AMPMAFA-13.5600T3 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6001JE2B-013.5600T vs AMPMAFA-13.5600T3 |
AMPMGFB-13.5600T3 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6001JE2B-013.5600T vs AMPMGFB-13.5600T3 |
AMPMAFB-13.5600 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6001JE2B-013.5600T vs AMPMAFB-13.5600 |
AMPMEDA-13.5600T | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6001JE2B-013.5600T vs AMPMEDA-13.5600T |