Part Details for DSC6001MI2A-026.0000 by Microchip Technology Inc
Overview of DSC6001MI2A-026.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6001MI2A-026.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9186
|
Newark | Mems Oscillator, Ultra Low Power, Lvcmos, -40C-85C, 25Ppm, 2X1.6Mm 4 Vlga 2.0X1.6X0.89Mm Bag Rohs Compliant: Yes |Microchip DSC6001MI2A-026.0000 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 26MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Bag | 0 |
|
$0.8640 / $1.2600 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2x1.6mm - Package: 4 VFLGA 2.0x1.6x0.89mm BAG RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Bag | 200 |
|
$0.9200 / $1.1400 | Buy Now |
|
Master Electronics | Oscillator MEMS 26MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Bag | 0 |
|
$0.8640 / $1.2600 | Buy Now |
Part Details for DSC6001MI2A-026.0000
DSC6001MI2A-026.0000 CAD Models
DSC6001MI2A-026.0000 Part Data Attributes
|
DSC6001MI2A-026.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001MI2A-026.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | DILCC4,.06,61 | |
Physical Dimension | 2.0mm x 1.6mm x 0.94mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6001MI2A-026.0000
This table gives cross-reference parts and alternative options found for DSC6001MI2A-026.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001MI2A-026.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGFB-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-026.0000 vs AMPMGFB-26.0000T3 |
AMPMDDB-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-026.0000 vs AMPMDDB-26.0000T3 |
AMPMDDA-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-026.0000 vs AMPMDDA-26.0000T |
AMPMADB-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-026.0000 vs AMPMADB-26.0000 |
AMPMDDB-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-026.0000 vs AMPMDDB-26.0000T |
AMPMEDB-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-026.0000 vs AMPMEDB-26.0000T3 |
AMPMAFA-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-026.0000 vs AMPMAFA-26.0000 |
AMPMDFB-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-026.0000 vs AMPMDFB-26.0000 |
AMPMDDB-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-026.0000 vs AMPMDDB-26.0000 |
AMPMEDA-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-026.0000 vs AMPMEDA-26.0000 |