Part Details for DSC6001MI2B-016.0000 by Microchip Technology Inc
Overview of DSC6001MI2B-016.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6001MI2B-016.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-6001MI2B-0160000
|
Mouser Electronics | Microchip Technology MEMS Osc. Ultra Low Power LVCMOS -40-85C 25ppm 2x1.6mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC6001MI2B-016.0000
|
Microchip Technology Inc | MEMS Osc., Ultra Low Power, LVCMOS, -40-85C, 25ppm, 2x1.6mm, Projected EOL: 2048-12-06 RoHS: Compliant pbFree: Yes |
4361 Alternates Available |
|
$0.9100 / $1.2500 | Buy Now |
|
Ameya Holding Limited | 100 |
|
RFQ |
Part Details for DSC6001MI2B-016.0000
DSC6001MI2B-016.0000 CAD Models
DSC6001MI2B-016.0000 Part Data Attributes
|
DSC6001MI2B-016.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001MI2B-016.0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 16MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6001MI2B-016.0000
This table gives cross-reference parts and alternative options found for DSC6001MI2B-016.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001MI2B-016.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMEDA-16.0000T | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2B-016.0000 vs AMPMEDA-16.0000T |
AMPMADA-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2B-016.0000 vs AMPMADA-16.0000 |
AMPMADB-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2B-016.0000 vs AMPMADB-16.0000T3 |
AMPMGDB-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2B-016.0000 vs AMPMGDB-16.0000 |
AMPMGDB-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2B-016.0000 vs AMPMGDB-16.0000T3 |
AMPMDFB-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2B-016.0000 vs AMPMDFB-16.0000T3 |
AMPMEFA-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2B-016.0000 vs AMPMEFA-16.0000T3 |
AMPMEDA-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2B-016.0000 vs AMPMEDA-16.0000T3 |
AMPMAFA-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2B-016.0000 vs AMPMAFA-16.0000T3 |
AMPMGFA-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2B-016.0000 vs AMPMGFA-16.0000 |