Part Details for DSC6003JI2B-016.0000 by Microchip Technology Inc
Overview of DSC6003JI2B-016.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6003JI2B-016.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6003JI2B-016.0000-ND
|
DigiKey | MEMS OSC XO LVCMOS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC6003JI2B-016.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2382 Alternates Available |
|
$0.7700 / $1.0800 | Buy Now |
|
Ameya Holding Limited | 1075 |
|
RFQ |
Part Details for DSC6003JI2B-016.0000
DSC6003JI2B-016.0000 CAD Models
DSC6003JI2B-016.0000 Part Data Attributes
|
DSC6003JI2B-016.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6003JI2B-016.0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 16MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for DSC6003JI2B-016.0000
This table gives cross-reference parts and alternative options found for DSC6003JI2B-016.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6003JI2B-016.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMDDD-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6003JI2B-016.0000 vs AMPMDDD-16.0000T3 |
AMPMGFD-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6003JI2B-016.0000 vs AMPMGFD-16.0000 |
AMPMEFD-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6003JI2B-016.0000 vs AMPMEFD-16.0000 |
AMPMEFC-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6003JI2B-016.0000 vs AMPMEFC-16.0000 |
AMPMGFC-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6003JI2B-016.0000 vs AMPMGFC-16.0000 |
AMPMDDD-16.0000T | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6003JI2B-016.0000 vs AMPMDDD-16.0000T |
AMPMDFD-16.0000T | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6003JI2B-016.0000 vs AMPMDFD-16.0000T |
AMPMADD-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6003JI2B-016.0000 vs AMPMADD-16.0000 |
AMPMEFD-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6003JI2B-016.0000 vs AMPMEFD-16.0000T3 |
AMPMAFC-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6003JI2B-016.0000 vs AMPMAFC-16.0000 |