-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3439
|
Newark | Ultra-Low Power Mems Oscillator, 2016,-40C To+85C, 25Ppm 4 Vflga 2.0X1.6X0.89Mm Bag Rohs Compliant: Yes |Microchip DSC6003MI2B-026.0000 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
DSC6003MI2B-026.0000-ND
|
DigiKey | MEMS OSC 2016 25PPM Min Qty: 700 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0125 | Buy Now |
DISTI #
150-DSC6003MI2B-026.0000-ND
|
DigiKey | MEMS OSC XO 26.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5452 / $2.7400 | Buy Now |
DISTI #
DSC6003MI2B-026.00
|
Avnet Americas | Ultra-Low Power MEMS Oscillator 26MHz ±25ppm 4-Pin VFLGA Bag - Bag (Alt: DSC6003MI2B-026.00) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.9500 / $1.2600 | Buy Now |
DISTI #
579-6003MI2B0260000
|
Mouser Electronics | Standard Clock Oscillators Ultra-low Power MEMS Oscillator, 2016,-40C to+85C, 25ppm RoHS: Compliant | 1624 |
|
$1.0100 / $1.2000 | Buy Now |
DISTI #
DSC6003MI2B-026.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 26MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2814 Alternates Available |
|
$0.9100 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1100 / $1.6200 | Buy Now | |
DISTI #
DSC6003MI2B-026.00
|
Avnet Americas | Ultra-Low Power MEMS Oscillator 26MHz ±25ppm 4-Pin VFLGA Bag - Bag (Alt: DSC6003MI2B-026.00) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.9500 / $1.2600 | Buy Now |
|
Ameya Holding Limited | 1525 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC6003MI2B-026.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6003MI2B-026.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for DSC6003MI2B-026.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6003MI2B-026.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGFC-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000 vs AMPMGFC-26.0000T3 |
AMPMEFD-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000 vs AMPMEFD-26.0000 |
AMPMAFC-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000 vs AMPMAFC-26.0000T3 |
AMPMEDD-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000 vs AMPMEDD-26.0000T3 |
AMPMDFD-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000 vs AMPMDFD-26.0000T3 |
AMPMEFC-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000 vs AMPMEFC-26.0000T3 |
AMPMGDD-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000 vs AMPMGDD-26.0000T |
AMPMDFC-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000 vs AMPMDFC-26.0000 |
AMPMGFC-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000 vs AMPMGFC-26.0000T |
AMPMGDD-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000 vs AMPMGDD-26.0000 |