Part Details for DSC6003MI2B-026.0000T by Microchip Technology Inc
Overview of DSC6003MI2B-026.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6003MI2B-026.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6003MI2B-026.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 26MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2814 Alternates Available |
|
$0.9100 / $1.2500 | Buy Now |
|
Ameya Holding Limited | 4814 |
|
RFQ |
Part Details for DSC6003MI2B-026.0000T
DSC6003MI2B-026.0000T CAD Models
DSC6003MI2B-026.0000T Part Data Attributes
|
DSC6003MI2B-026.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6003MI2B-026.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 26MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6003MI2B-026.0000T
This table gives cross-reference parts and alternative options found for DSC6003MI2B-026.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6003MI2B-026.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGFC-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000T vs AMPMGFC-26.0000T3 |
AMPMEFD-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000T vs AMPMEFD-26.0000 |
AMPMAFC-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000T vs AMPMAFC-26.0000T3 |
AMPMEDD-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000T vs AMPMEDD-26.0000T3 |
AMPMDFD-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000T vs AMPMDFD-26.0000T3 |
AMPMEFC-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000T vs AMPMEFC-26.0000T3 |
AMPMGDD-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000T vs AMPMGDD-26.0000T |
AMPMDFC-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000T vs AMPMDFC-26.0000 |
AMPMGFC-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000T vs AMPMGFC-26.0000T |
AMPMGDD-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6003MI2B-026.0000T vs AMPMGDD-26.0000 |