Part Details for DSC6003ML3B-008.1920T by Microchip Technology Inc
Overview of DSC6003ML3B-008.1920T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6003ML3B-008.1920T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6003ML3B-008.1920T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8.192MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2814 Alternates Available |
|
$1.0300 / $1.4300 | Buy Now |
|
Ameya Holding Limited | 4814 |
|
RFQ |
Part Details for DSC6003ML3B-008.1920T
DSC6003ML3B-008.1920T CAD Models
DSC6003ML3B-008.1920T Part Data Attributes
|
DSC6003ML3B-008.1920T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6003ML3B-008.1920T
Microchip Technology Inc
CMOS Output Clock Oscillator, 8.192MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |