Part Details for DSC6011JI1B-014.7456T by Microchip Technology Inc
Overview of DSC6011JI1B-014.7456T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6011JI1B-014.7456T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6011JI1B-014.7456T-ND
|
DigiKey | MEMS OSC SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5452 / $2.7400 | Buy Now |
DISTI #
579-11JI1B-014.7456T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 14.7456MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.9000 | Order Now |
DISTI #
DSC6011JI1B-014.7456T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 14.7456MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-07-24 RoHS: Compliant pbFree: Yes |
3395 Alternates Available |
|
$0.8100 / $1.1100 | Buy Now |
|
Ameya Holding Limited | 600 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 50ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6011JI1B-014.7456T
DSC6011JI1B-014.7456T CAD Models
DSC6011JI1B-014.7456T Part Data Attributes
|
DSC6011JI1B-014.7456T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6011JI1B-014.7456T
Microchip Technology Inc
CMOS Output Clock Oscillator, 14.7456MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for DSC6011JI1B-014.7456T
This table gives cross-reference parts and alternative options found for DSC6011JI1B-014.7456T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6011JI1B-014.7456T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMDGB-14.7456T3 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6011JI1B-014.7456T vs AMPMDGB-14.7456T3 |
AMPMEGA-14.7456T3 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6011JI1B-014.7456T vs AMPMEGA-14.7456T3 |
AMPMDEB-14.7456 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6011JI1B-014.7456T vs AMPMDEB-14.7456 |
AMPMEEA-14.7456T3 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6011JI1B-014.7456T vs AMPMEEA-14.7456T3 |
AMPMAGB-14.7456T3 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6011JI1B-014.7456T vs AMPMAGB-14.7456T3 |
AMPMDEA-14.7456 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6011JI1B-014.7456T vs AMPMDEA-14.7456 |
AMPMEGB-14.7456T | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6011JI1B-014.7456T vs AMPMEGB-14.7456T |
AMPMGGB-14.7456T | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6011JI1B-014.7456T vs AMPMGGB-14.7456T |
AMPMAEB-14.7456T | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6011JI1B-014.7456T vs AMPMAEB-14.7456T |
AMPMGEA-14.7456T | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6011JI1B-014.7456T vs AMPMGEA-14.7456T |