Part Details for DSC6101JI1B-019.2000 by Microchip Technology Inc
Overview of DSC6101JI1B-019.2000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6101JI1B-019.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6101JI1B-019.2000-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-85C Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC6101JI1B-019.2000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 19.2MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2884 Alternates Available |
|
$0.8100 / $1.1100 | Buy Now |
|
Ameya Holding Limited | 275 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 50ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6101JI1B-019.2000
DSC6101JI1B-019.2000 CAD Models
DSC6101JI1B-019.2000 Part Data Attributes
|
DSC6101JI1B-019.2000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101JI1B-019.2000
Microchip Technology Inc
CMOS Output Clock Oscillator, 19.2MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6101JI1B-019.2000
This table gives cross-reference parts and alternative options found for DSC6101JI1B-019.2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6101JI1B-019.2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGGA-19.2000T3 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6101JI1B-019.2000 vs AMPMGGA-19.2000T3 |
AMPMAGB-19.2000T | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6101JI1B-019.2000 vs AMPMAGB-19.2000T |
AMPMAGA-19.2000T3 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6101JI1B-019.2000 vs AMPMAGA-19.2000T3 |
AMPMDEA-19.2000T3 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6101JI1B-019.2000 vs AMPMDEA-19.2000T3 |
AMPMGEB-19.2000T | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6101JI1B-019.2000 vs AMPMGEB-19.2000T |
AMPMEGA-19.2000T | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6101JI1B-019.2000 vs AMPMEGA-19.2000T |
AMPMGEA-19.2000T | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6101JI1B-019.2000 vs AMPMGEA-19.2000T |
AMPMAEB-19.2000T3 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6101JI1B-019.2000 vs AMPMAEB-19.2000T3 |
AMPMDGB-19.2000T | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6101JI1B-019.2000 vs AMPMDGB-19.2000T |
AMPMEGB-19.2000T | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6101JI1B-019.2000 vs AMPMEGB-19.2000T |