Part Details for DSC6101ME1B-026.0000T by Microchip Technology Inc
Overview of DSC6101ME1B-026.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6101ME1B-026.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6101ME1B-026.00
|
Avnet Americas | MEMS Crystal Oscillator 26MHz 1.8V to 3.3V 10pF 4-Pin VFLGA T/R - Tape and Reel (Alt: DSC6101ME1B-026.00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DSC6101ME1B-026.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 26MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.0 x 1.6mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6009 Alternates Available |
|
$0.7700 / $1.0700 | Buy Now |
DISTI #
DSC6101ME1B-026.00
|
Avnet Americas | MEMS Crystal Oscillator 26MHz 1.8V to 3.3V 10pF 4-Pin VFLGA T/R - Tape and Reel (Alt: DSC6101ME1B-026.00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 3600 |
|
RFQ | ||
DISTI #
DSC6101ME1B-026.00
|
Avnet Americas | MEMS Crystal Oscillator 26MHz 1.8V to 3.3V 10pF 4-Pin VFLGA T/R - Tape and Reel (Alt: DSC6101ME1B-026.00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 5 Days Container: Reel | 0 |
|
RFQ |
Part Details for DSC6101ME1B-026.0000T
DSC6101ME1B-026.0000T CAD Models
DSC6101ME1B-026.0000T Part Data Attributes
|
DSC6101ME1B-026.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101ME1B-026.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 26MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks, 5 Days | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | LCC4,.06X.08,61/37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |