Part Details for DSC6102CI2A-100.0000 by Microchip Technology Inc
Overview of DSC6102CI2A-100.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6102CI2A-100.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 100MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 0 |
|
$0.8220 / $1.0000 | Buy Now |
|
NAC | Ultra-low power MEMS Oscillator, lower jitter, Pin1=OE, High drive - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$1.0100 / $1.2500 | Buy Now |
|
Master Electronics | Oscillator MEMS 100MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 0 |
|
$0.8220 / $1.0000 | Buy Now |
Part Details for DSC6102CI2A-100.0000
DSC6102CI2A-100.0000 CAD Models
DSC6102CI2A-100.0000 Part Data Attributes
|
DSC6102CI2A-100.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6102CI2A-100.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC6102CI2A-100.0000
This table gives cross-reference parts and alternative options found for DSC6102CI2A-100.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6102CI2A-100.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJMDDA-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000 vs AMJMDDA-100.0000 |
AMJMDDA-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000 vs AMJMDDA-100.0000T3 |
AMJMDDA-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000 vs AMJMDDA-100.0000T |
AMJMDFA-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000 vs AMJMDFA-100.0000T |
AMJMADB-90.0000 | MEMS OSC XO 90.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000 vs AMJMADB-90.0000 |
AMJMADB-90.0000T | MEMS OSC XO 90.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000 vs AMJMADB-90.0000T |