Part Details for DSC6102CI2A-100.0000T by Microchip Technology Inc
Overview of DSC6102CI2A-100.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6102CI2A-100.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0200 | Buy Now |
|
NAC | Ultra-low power MEMS Oscillator, lower jitter, Pin1=OE, High drive - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0100 / $1.2500 | Buy Now |
Part Details for DSC6102CI2A-100.0000T
DSC6102CI2A-100.0000T CAD Models
DSC6102CI2A-100.0000T Part Data Attributes
|
DSC6102CI2A-100.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6102CI2A-100.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC6102CI2A-100.0000T
This table gives cross-reference parts and alternative options found for DSC6102CI2A-100.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6102CI2A-100.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJMDDA-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000T vs AMJMDDA-100.0000 |
AMJMDDA-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000T vs AMJMDDA-100.0000T3 |
AMJMDDA-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000T vs AMJMDDA-100.0000T |
AMJMDFA-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000T vs AMJMDFA-100.0000T |
AMJMADB-90.0000 | MEMS OSC XO 90.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000T vs AMJMADB-90.0000 |
AMJMADB-90.0000T | MEMS OSC XO 90.0000MHZ CMOS SMD | Abracon Corporation | DSC6102CI2A-100.0000T vs AMJMADB-90.0000T |