Part Details for DSC6112CI2A-083.3545 by Microchip Technology Inc
Overview of DSC6112CI2A-083.3545 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6112CI2A-083.3545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6112CI2A-083.3545
DSC6112CI2A-083.3545 CAD Models
DSC6112CI2A-083.3545 Part Data Attributes:
|
DSC6112CI2A-083.3545
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6112CI2A-083.3545
Microchip Technology Inc
CMOS Output Clock Oscillator, 83.3545MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 83.3545 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6112CI2A-083.3545
This table gives cross-reference parts and alternative options found for DSC6112CI2A-083.3545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6112CI2A-083.3545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJMEDK-84.0000T | MEMS OSC XO 84.0000MHZ CMOS SMD | Abracon Corporation | DSC6112CI2A-083.3545 vs AMJMEDK-84.0000T |
AMJMEFK-84.0000 | MEMS OSC XO 84.0000MHZ CMOS SMD | Abracon Corporation | DSC6112CI2A-083.3545 vs AMJMEFK-84.0000 |
AMJMEFK-84.0000T3 | MEMS OSC XO 84.0000MHZ CMOS SMD | Abracon Corporation | DSC6112CI2A-083.3545 vs AMJMEFK-84.0000T3 |
AMJMEFK-84.0000T | MEMS OSC XO 84.0000MHZ CMOS SMD | Abracon Corporation | DSC6112CI2A-083.3545 vs AMJMEFK-84.0000T |
AMJMEDK-84.0000T3 | MEMS OSC XO 84.0000MHZ CMOS SMD | Abracon Corporation | DSC6112CI2A-083.3545 vs AMJMEDK-84.0000T3 |