Part Details for DSC6112MI1B-074.2500 by Microchip Technology Inc
Overview of DSC6112MI1B-074.2500 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DSC6112MI1B-074.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6112MI1B-074.2500-ND
|
DigiKey | OSC MEMS AUTO -40C-85C SMD Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-C6112MI1B0742500
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 74.25MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm | 0 |
|
$1.0100 | Order Now |
DISTI #
DSC6112MI1B-074.2500
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 74.25MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6009 Alternates Available |
|
$0.9100 / $1.2500 | Buy Now |
|
Ameya Holding Limited | 1550 |
|
RFQ |
Part Details for DSC6112MI1B-074.2500
DSC6112MI1B-074.2500 CAD Models
DSC6112MI1B-074.2500 Part Data Attributes:
|
DSC6112MI1B-074.2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6112MI1B-074.2500
Microchip Technology Inc
CMOS Output Clock Oscillator, 74.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 1 mA | |
Package Equivalence Code | DILCC4,.06,61 | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |