Part Details for DSC6331MA1DB-020.0000 by Microchip Technology Inc
Overview of DSC6331MA1DB-020.0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6331MA1DB-020.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6331MA1DB-020.0000-ND
|
DigiKey | SPREAD SPECTRUM MEMS OSC., +-1.5 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-6331MA1DB0200000
|
Mouser Electronics | Microchip Technology Spread Spectrum MEMS Osc., +-1.5% SS, -40-125C, 50ppm, 2x1.6mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC6331MA1DB-020.0000
|
Microchip Technology Inc | Spread Spectrum MEMS Osc., +-1.5% SS, -40-125C, 50ppm, 2x1.6mm, Projected EOL: 2048-11-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.7800 | Buy Now |