Part Details for DSC8102CI5 by Microchip Technology Inc
Overview of DSC8102CI5 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC8102CI5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8296
|
Newark | Unprog Mems Oscillator,-40C-85C, 10Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC8102CI5 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 | Buy Now |
DISTI #
576-4698-ND
|
DigiKey | MEMS OSC PROG BLANK 10MHZ-460MHZ Min Qty: 1 Lead time: 9 Weeks Container: Tube |
100 In Stock |
|
$10.9200 / $14.4200 | Buy Now |
DISTI #
DSC8102CI5
|
Avnet Americas | UNPROG MEMS OSCILLATOR-40C-85C 10PPM - Rail/Tube (Alt: DSC8102CI5) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tube | 0 |
|
$10.9200 / $14.4200 | Buy Now |
DISTI #
998-DSC8102CI5
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator,-40C-85C, 10ppm RoHS: Compliant | 0 |
|
$10.9200 | Order Now |
DISTI #
DSC8102CI5
|
Microchip Technology Inc | Unprog MEMS Oscillator,-40C-85C, 10ppm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.4200 / $14.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$6.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.4600 / $10.7400 | Buy Now | |
DISTI #
DSC8102CI5
|
Avnet Americas | UNPROG MEMS OSCILLATOR-40C-85C 10PPM - Rail/Tube (Alt: DSC8102CI5) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tube | 0 |
|
$10.9200 / $14.4200 | Buy Now |
|
NAC | Unprog MEMS Oscillator,-40C-85C, 10ppm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tube | 0 |
|
$6.6700 / $8.0400 | Buy Now |
|
Master Electronics | 0 |
|
$7.4600 / $10.7400 | Buy Now |
Part Details for DSC8102CI5
DSC8102CI5 CAD Models
DSC8102CI5 Part Data Attributes:
|
DSC8102CI5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8102CI5
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Fall Time-Max | 0.25 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 460% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.25 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |