Part Details for DSD-40BCD-RS-C by Murata Power Solutions
Overview of DSD-40BCD-RS-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSD-40BCD-RS-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5782
|
Newark | Slave Led Display, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Backlighting Colour:-, No. Of Digits/Alpha:4-1/2, Display Size:-, Screen Size:0.52", Panel Cutout Height:22.3Mm, Panel Cutout Width:53.8Mm, Product Range:- Rohs Compliant: Yes |Murata Power Solutions DSD-40BCD-RS-C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3186-ND
|
DigiKey | DISP 7SEG 0.52" 4.5DIG RED MOD Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
7 In Stock |
|
$31.1900 | Buy Now |
DISTI #
DSD-40BCD-RS-C
|
TME | Voltmeter, digital,mounting, VDC: 0÷5V, on panel, LED, 4,5 digit Min Qty: 1 | 0 |
|
$30.2400 / $34.0200 | RFQ |
DISTI #
000000000001708990
|
Sager | Digital Panel Meters SLAVE DISPLAY 4.5 DIG RED LED Min Qty: 1 | 175 |
|
$22.2700 / $22.8800 | Buy Now |