Part Details for DSEP12-12AZ-TRL by IXYS Integrated Circuits Division
Overview of DSEP12-12AZ-TRL by IXYS Integrated Circuits Division
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSEP12-12AZ-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DIODE HIPERFRED SINGLE 12A 1200V TO263 (D2PAK) SMT | 0 |
|
$3.4147 / $3.7562 | RFQ |
|
Win Source Electronics | POWER DIODE DISCRETES-FRED TO-26 / Diode Standard 1200 V 12A Surface Mount TO-263HV | 218800 |
|
$0.5660 / $0.8480 | Buy Now |